+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185406926

Contact; male; gold-plated; THT; Contacts ph: 2.54mm; angled

Manufacturer: HARTING

Manufacturer part number:
09185406926
TME Symbol:
09185406926

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Contacts pitch
2.54mm
Spatial orientation
angled
Flammability rating
UL94V-0
Tape pitch
2.54mm
Operating temperature
-55...125°C
Gross weight10.2 g
Certificates
See other products in this category: IDC connectors HARTING,
*
09185406926
0 in TME stock
Net price for quantities from 50 pcs - 15.95 USDGross price for quantities from 50 pcs - 15.95 USD
No. of pieces (Multiplicity: 50)