+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185407803800

Connector: IDC; socket; female; PIN: 40; IDC; 2.54mm


Manufacturer: HARTING

Manufacturer part number:
09185407803800
TME Symbol:
09185407803800

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
female
Number of pins
40
Electrical mounting
IDC
Contacts pitch
2.54mm
Connector variant
feed-through
Gross weight5.06 g
Certificates
See other products in this category: IDC connectors HARTING,
*
09185407803800
0 in TME stock
Net price for quantities from 100 pcs - 2.63 USDGross price for quantities from 100 pcs - 2.63 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.