+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185505904

Connector: IDC; socket; male; PIN: 50; SEK; straight; 1A; THT; 2.54mm


Manufacturer: HARTING

Manufacturer part number:
09185505904
TME Symbol:
09185505904

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
50
Manufacturer series
SEK
Spatial orientation
straight
Current rating
1A
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x25
Connector variant
with ejector
Engineering PN
SEK-18 SV MA STD STR29 RLG 50P PLS4
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
250 cycles
Contact material
copper alloy
Lead length
2.9mm
Operating temperature
-55...125°C
Gross weight11.02 g
Certificates
EAN code5713140033856
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185505904
0 in TME stock
Net price for quantities from 50 pcs - 4.93 USDGross price for quantities from 50 pcs - 4.93 USD
Net price for quantities from 500 pcs - 4.36 USDGross price for quantities from 500 pcs - 4.36 USD
Net price for quantities from 1000 pcs - 4.15 USDGross price for quantities from 1000 pcs - 4.15 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.