+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185506323

Connector: IDC; socket; male; PIN: 50; angled 90°; THT; 2.54mm; 2x25

Manufacturer: HARTING

Manufacturer part number:
09185506323
TME Symbol:
09185506323

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
50
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x25
Engineering PN
SEK-18 SV MA LP ANG29 50P PL2
Tape pitch
1.27mm
Gross weight6.7 g
EAN code5713140034068
See other products in this category: IDC connectors HARTING,
*
09185506323
0 in TME stock
Net price for quantities from 1 pcs - 4.96 USDGross price for quantities from 1 pcs - 4.96 USD
Net price for quantities from 25 pcs - 4.37 USDGross price for quantities from 25 pcs - 4.37 USD
Net price for quantities from 50 pcs - 3.94 USDGross price for quantities from 50 pcs - 3.94 USD
Net price for quantities from 100 pcs - 3.40 USDGross price for quantities from 100 pcs - 3.40 USD
Net price for quantities from 250 pcs - 3.20 USDGross price for quantities from 250 pcs - 3.20 USD
No. of pieces (Multiplicity: 1)