+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185506813

Connector: IDC; female; PIN: 50; SEK; straight; IDC; 2.54mm; 1.27mm


Manufacturer: HARTING

Manufacturer part number:
09185506813
TME Symbol:
09185506813

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
female
Number of pins
50
Manufacturer series
SEK
Spatial orientation
straight
Electrical mounting
IDC
Contacts pitch
2.54mm
Contact plating
gold-plated
Tape pitch
1.27mm
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
250 cycles
Contact material
copper alloy
Number of rows
2
Operating temperature
-55...125°C
Gross weight6.14 g
Certificates
EAN code5713140034105
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185506813
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 3.88 USDGross price for quantities from 100 pcs - 3.88 USD
Net price for quantities from 500 pcs - 3.07 USDGross price for quantities from 500 pcs - 3.07 USD
Net price for quantities from 1000 pcs - 2.91 USDGross price for quantities from 1000 pcs - 2.91 USD