+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185605323

Connector: IDC; male; PIN: 60; SEK Low Profile; angled 90°; THT

Manufacturer: HARTING

Manufacturer part number:
09185605323
TME Symbol:
09185605323

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Number of pins
60
Manufacturer series
SEK Low Profile
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
250 cycles
Contact material
copper alloy
Number of rows
2
Lead length
2.9mm
Operating temperature
-55...125°C
Gross weight10.94 g
Certificates
EAN code5713140034709
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185605323
0 in TME stock
Net price for quantities from 50 pcs - 5.79 USDGross price for quantities from 50 pcs - 5.79 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.