+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185605803

Connector: IDC; female; PIN: 60; SEK; angled; IDC; 2.54mm; 1.27mm

Manufacturer: HARTING

Manufacturer part number:
09185605803
TME Symbol:
09185605803

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
female
Number of pins
60
Manufacturer series
SEK
Spatial orientation
angled
Electrical mounting
IDC
Contacts pitch
2.54mm
Connector variant
without strain relief
Tape pitch
1.27mm
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
250 cycles
Contact material
copper alloy
Number of rows
2
Operating temperature
-55...125°C
Gross weight9.65 g
Certificates
EAN code5713140210691
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185605803
0 in TME stock
Net price for quantities from 50 pcs - 5.92 USDGross price for quantities from 50 pcs - 5.92 USD
No. of pieces (Multiplicity: 50)