+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185646803

Connector: IDC; plug; female; PIN: 64; straight; IDC; 2.54mm; 2x32


Manufacturer: HARTING

Manufacturer part number:
09185646803
TME Symbol:
09185646803

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
64
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x32
Engineering PN
SEK-18 SV FE TYPA 64P PL2
Tape pitch
1.27mm
Gross weight7.92 g
EAN code5713140035812
See other products in this category: IDC connectors HARTING,
*
09185646803
25 in TME stock
Net price for quantities from 1 pcs - 6.09 USDGross price for quantities from 1 pcs - 6.09 USD
Net price for quantities from 25 pcs - 5.33 USDGross price for quantities from 25 pcs - 5.33 USD
Net price for quantities from 50 pcs - 4.90 USDGross price for quantities from 50 pcs - 4.90 USD
Net price for quantities from 75 pcs - 4.64 USDGross price for quantities from 75 pcs - 4.64 USD
Net price for quantities from 100 pcs - 4.48 USDGross price for quantities from 100 pcs - 4.48 USD
Net price for quantities from 125 pcs - 4.38 USDGross price for quantities from 125 pcs - 4.38 USD
Net price for quantities from 150 pcs - 4.30 USDGross price for quantities from 150 pcs - 4.30 USD
Net price for quantities from 250 pcs - 4.17 USDGross price for quantities from 250 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 5 pcsBag = 50 pcs