+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09190109643

Connector: IDC; male; PIN: 10; SEK Low Profile; straight; THT


Manufacturer: HARTING

Manufacturer part number:
09190109643
TME Symbol:
09190109643

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Number of pins
10
Manufacturer series
SEK Low Profile
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector variant
transition
Tape pitch
1.27mm
Flammability rating
UL94V-0
Body material
polycarbonate
Body colour
beige
Number of rows
4
Operating temperature
-40...125°C
Gross weight1.68 g
Certificates
EAN code5713140036352
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09190109643
0 in TME stock
No. of pieces (Multiplicity: 156)
Minimum order quantity: 156.
Multiplicity: 156.
Net price for quantities from 156 pcs - 6.12 USDGross price for quantities from 156 pcs - 6.12 USD