+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09190169643

Connector: IDC; male; PIN: 16; SEK Low Profile; straight; THT

Manufacturer: HARTING

Manufacturer part number:
09190169643
TME Symbol:
09190169643

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Number of pins
16
Manufacturer series
SEK Low Profile
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector variant
transition
Tape pitch
1.27mm
Flammability rating
UL94V-0
Body material
polycarbonate
Body colour
beige
Number of rows
4
Operating temperature
-40...125°C
Gross weight2.32 g
Certificates
EAN code5713140036369
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09190169643
0 in TME stock
Net price for quantities from 104 pcs - 10.21 USDGross price for quantities from 104 pcs - 10.21 USD
Net price for quantities from 208 pcs - 9.74 USDGross price for quantities from 208 pcs - 9.74 USD
Net price for quantities from 312 pcs - 9.50 USDGross price for quantities from 312 pcs - 9.50 USD
Net price for quantities from 520 pcs - 9.22 USDGross price for quantities from 520 pcs - 9.22 USD
Net price for quantities from 1040 pcs - 8.87 USDGross price for quantities from 1040 pcs - 8.87 USD
No. of pieces (Multiplicity: 104)