+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09195105324742

Connector: IDC; PIN: 10; THT; 2.54mm; Plating: gold-plated; UL94V-0


Manufacturer: HARTING

Manufacturer part number:
09195105324742
TME Symbol:
09195105324742

Specification

Manufacturer
HARTING
Type of connector
IDC
Number of pins
10
Electrical mounting
THT
Contacts pitch
2.54mm
Contact plating
gold-plated
Flammability rating
UL94V-0
Operating temperature
-55...125°C
Gross weight3.2 g
Certificates
See other products in this category: IDC connectors HARTING,
*
09195105324742
0 in TME stock
Net price for quantities from 400 pcs - 2.29 USDGross price for quantities from 400 pcs - 2.29 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.