+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09195165903

Connector: IDC; male; PIN: 16; SEK Standard; angled 90°; THT; 2.54mm

Manufacturer: HARTING

Manufacturer part number:
09195165903
TME Symbol:
09195165903

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Number of pins
16
Manufacturer series
SEK Standard
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector variant
with long latch
Flammability rating
UL94V-0
Body material
PCT
Body colour
beige
Mechanical durability
250 cycles
Contact material
copper alloy
Number of rows
2
Lead length
2.9mm
Operating temperature
-55...125°C
Gross weight7.25 g
Certificates
EAN code5713140036901
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09195165903
0 in TME stock
Net price for quantities from 100 pcs - 2.89 USDGross price for quantities from 100 pcs - 2.89 USD
No. of pieces (Multiplicity: 100)