+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09195206913

Connector: IDC; male; data; PIN: 20; SEK Standard; angled 90°; THT


Manufacturer: HARTING

Manufacturer part number:
09195206913
TME Symbol:
09195206913

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Connector family
data
Number of pins
20
Manufacturer series
SEK Standard
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector variant
with short latch
Flammability rating
UL94V-0
Body material
PCT
Body colour
beige
Mechanical durability
250 cycles
Contact material
copper alloy
Number of rows
2
Lead length
2.9mm
Operating temperature
-55...125°C
Gross weight6.02 g
Certificates
EAN code5713140037151
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09195206913
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 2.92 USDGross price for quantities from 100 pcs - 2.92 USD