+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09195265324

Connector: IDC; male; THT; 2.54mm; Plating: gold-plated; UL94V-0


Manufacturer: HARTING

Manufacturer part number:
09195265324
TME Symbol:
09195265324

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Electrical mounting
THT
Contacts pitch
2.54mm
Contact plating
gold-plated
Engineering PN
SEK-19 SV HT MA LP STR29 26P PLS4
Flammability rating
UL94V-0
Operating temperature
-55...125°C
Gross weight4.57 g
Certificates
See other products in this category: IDC connectors HARTING,
*
09195265324
0 in TME stock
Net price for quantities from 100 pcs - 3.39 USDGross price for quantities from 100 pcs - 3.39 USD
Net price for quantities from 500 pcs - 3.15 USDGross price for quantities from 500 pcs - 3.15 USD
Net price for quantities from 1000 pcs - 3.00 USDGross price for quantities from 1000 pcs - 3.00 USD
Net price for quantities from 2000 pcs - 2.88 USDGross price for quantities from 2000 pcs - 2.88 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.