+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09195266902

Connector: IDC; male; PIN: 26; straight; THT; 2.54mm; Plating: tinned


Manufacturer: HARTING

Manufacturer part number:
09195266902
TME Symbol:
09195266902

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Number of pins
26
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Contact plating
tinned
Flammability rating
UL94V-0
Operating temperature
-55...125°C
Gross weight10.4 g
Certificates
See other products in this category: IDC connectors HARTING,
*
09195266902
0 in TME stock
Net price for quantities from 100 pcs - 3.77 USDGross price for quantities from 100 pcs - 3.77 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.