+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09195345322

Connector: IDC; male; PIN: 34; straight; THT; 2.54mm; UL94V-0

Manufacturer: HARTING

Manufacturer part number:
09195345322
TME Symbol:
09195345322

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Number of pins
34
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Contact plating
gold-plated
Flammability rating
UL94V-0
Operating temperature
-55...125°C
Gross weight6.2 g
Certificates
See other products in this category: IDC connectors HARTING,
*
09195345322
0 in TME stock
Net price for quantities from 100 pcs - 5.02 USDGross price for quantities from 100 pcs - 5.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.