+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09195346903641

Connector: IDC; PIN: 34; 2.54mm


Manufacturer: HARTING

Manufacturer part number:
09195346903641
TME Symbol:
09195346903641

Specification

Manufacturer
HARTING
Type of connector
IDC
Number of pins
34
Contacts pitch
2.54mm
Gross weight8.64 g
Certificates
See other products in this category: IDC connectors HARTING,
*
09195346903641
0 in TME stock
Net price for quantities from 100 pcs - 4.64 USDGross price for quantities from 100 pcs - 4.64 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.