+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09195406324741

Connector: IDC; male; PIN: 40; SEK Low Profile; straight; THT

Manufacturer: HARTING

Manufacturer part number:
09195406324741
TME Symbol:
09195406324741

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Number of pins
40
Manufacturer series
SEK Low Profile
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Flammability rating
UL94V-0
Body material
PCT
Body colour
black
Mechanical durability
250 cycles
Contact material
copper alloy
Number of rows
2
Lead length
2.9mm
Operating temperature
-55...125°C
Gross weight6.9 g
Certificates
EAN code5713140037885
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09195406324741
0 in TME stock
Net price for quantities from 325 pcs - 4.20 USDGross price for quantities from 325 pcs - 4.20 USD
No. of pieces (Multiplicity: 325)
Minimum order quantity: 325.
Multiplicity: 325.