+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200009932

Mounting adapter; Han; Adapter Han 10A-D-Sub 9

Manufacturer: HARTING

Manufacturer part number:
09200009932
TME Symbol:
09200009932

Specification

Manufacturer
HARTING
Type of connector accessories
mounting adapter
Application - series/manufacturer
Han
Engineering PN
Adapter Han 10A - D-Sub 9
Gross weight8.19 g
Certificates
EAN code5713140038233

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200009932
19 in TME stock
Net price for quantities from 1 pcs - 20.96 USDGross price for quantities from 1 pcs - 20.96 USD
Net price for quantities from 10 pcs - 18.18 USDGross price for quantities from 10 pcs - 18.18 USD
Net price for quantities from 50 pcs - 16.22 USDGross price for quantities from 50 pcs - 16.22 USD
Net price for quantities from 100 pcs - 15.43 USDGross price for quantities from 100 pcs - 15.43 USD
Net price for quantities from 250 pcs - 14.48 USDGross price for quantities from 250 pcs - 14.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs