+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200009962

Mounting adapter; Adapterstutzen Han 3A-13,5

Manufacturer: HARTING

Manufacturer part number:
09200009962
TME Symbol:
09200009962

Specification

Manufacturer
HARTING
Type of connector accessories
mounting adapter
Engineering PN
Adapterstutzen Han 3A - 13,5
Gross weight90 g
Certificates
EAN code5713140038264
See other products in this category: Other connectors Harting HARTING,
*
09200009962
0 in TME stock
Net price for quantities from 1 pcs - 43.58 USDGross price for quantities from 1 pcs - 43.58 USD
Net price for quantities from 3 pcs - 38.99 USDGross price for quantities from 3 pcs - 38.99 USD
Net price for quantities from 5 pcs - 34.40 USDGross price for quantities from 5 pcs - 34.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.