+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200009994

Gasket; Han 32 A FLANSCHGUMMIDICHTUNG


Manufacturer: HARTING

Manufacturer part number:
09200009994
TME Symbol:
09200009994

Specification

Manufacturer
HARTING
Type of connector accessories
gasket
Engineering PN
Han 32 A FLANSCHGUMMIDICHTUNG
Gross weight4 g
Certificates
EAN code5713140038318
See other products in this category: HARTING connectors HARTING,
*
09200009994
0 in TME stock
Net price for quantities from 10 pcs - 3.43 USDGross price for quantities from 10 pcs - 3.43 USD
Net price for quantities from 30 pcs - 3.16 USDGross price for quantities from 30 pcs - 3.16 USD
Net price for quantities from 50 pcs - 3.05 USDGross price for quantities from 50 pcs - 3.05 USD
Net price for quantities from 100 pcs - 2.92 USDGross price for quantities from 100 pcs - 2.92 USD
Net price for quantities from 250 pcs - 2.75 USDGross price for quantities from 250 pcs - 2.75 USD
Net price for quantities from 500 pcs - 2.65 USDGross price for quantities from 500 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.