+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200009995

Fixation screw; Thread: M3; Screw teethed M3x6 (PU 100pcs)

Manufacturer: HARTING

Manufacturer part number:
09200009995
TME Symbol:
09200009995

Specification

Manufacturer
HARTING
Type of connector accessories
fixation screw
Thread
M3
Engineering PN
Screw teethed M3x6 (PU 100pcs)
Application
for 3A size contact inserts
Gross weight0.335 g
Certificates
EAN code5713140038325
See other products in this category: HARTING connectors HARTING,
*
09200009995
137 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 200 pcs - 0.43 USDGross price for quantities from 200 pcs - 0.43 USD
Net price for quantities from 300 pcs - 0.42 USDGross price for quantities from 300 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 5000 pcs - 0.36 USDGross price for quantities from 5000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs