+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200009996

Profile gasket; Profil-Gummidichtung Han 10A

Manufacturer: HARTING

Manufacturer part number:
09200009996
TME Symbol:
09200009996

Specification

Manufacturer
HARTING
Type of connector accessories
profile gasket
Engineering PN
Profil-Gummidichtung Han 10A
Gross weight1 g
Certificates
EAN code5713140038332
See other products in this category: HARTING connectors HARTING,
*
09200009996
0 in TME stock
Net price for quantities from 10 pcs - 5.31 USDGross price for quantities from 10 pcs - 5.31 USD
Net price for quantities from 250 pcs - 4.88 USDGross price for quantities from 250 pcs - 4.88 USD
Net price for quantities from 500 pcs - 4.67 USDGross price for quantities from 500 pcs - 4.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.