+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200009997

Profile gasket; Profilgummidichtung Han 16A

Manufacturer: HARTING

Manufacturer part number:
09200009997
TME Symbol:
09200009997

Specification

Manufacturer
HARTING
Type of connector accessories
profile gasket
Engineering PN
Profilgummidichtung Han 16A
Gross weight1.1 g
Certificates
EAN code5713140038349
See other products in this category: HARTING connectors HARTING,
*
09200009997
0 in TME stock
Net price for quantities from 10 pcs - 6.37 USDGross price for quantities from 10 pcs - 6.37 USD
Net price for quantities from 20 pcs - 6.06 USDGross price for quantities from 20 pcs - 6.06 USD
Net price for quantities from 30 pcs - 5.89 USDGross price for quantities from 30 pcs - 5.89 USD
Net price for quantities from 50 pcs - 5.69 USDGross price for quantities from 50 pcs - 5.69 USD
Net price for quantities from 100 pcs - 5.42 USDGross price for quantities from 100 pcs - 5.42 USD
Net price for quantities from 200 pcs - 5.19 USDGross price for quantities from 200 pcs - 5.19 USD
Net price for quantities from 250 pcs - 5.12 USDGross price for quantities from 250 pcs - 5.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.