+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200030220

Enclosure for connectors: HDC; size 3A; Han; IP65; with latch

Manufacturer: HARTING

Manufacturer part number:
09200030220
TME Symbol:
09200030220

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for cable, for panel mounting
Application - series/manufacturer
Han
IP rating
IP65
Locking system
with latch
Connector variant
side
Body material
plastic
Gland thread
PG11
Engineering PN
Han 3A-HSM/P-DL-1Pg11-grey
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight18.11 g
EAN code5713140038400

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200030220
18 in TME stock
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 5 pcs - 9.24 USDGross price for quantities from 5 pcs - 9.24 USD
Net price for quantities from 10 pcs - 8.78 USDGross price for quantities from 10 pcs - 8.78 USD
Net price for quantities from 20 pcs - 8.32 USDGross price for quantities from 20 pcs - 8.32 USD
Net price for quantities from 30 pcs - 8.04 USDGross price for quantities from 30 pcs - 8.04 USD
Net price for quantities from 50 pcs - 7.73 USDGross price for quantities from 50 pcs - 7.73 USD
Net price for quantities from 100 pcs - 7.35 USDGross price for quantities from 100 pcs - 7.35 USD
Net price for quantities from 150 pcs - 7.14 USDGross price for quantities from 150 pcs - 7.14 USD
Net price for quantities from 200 pcs - 7.00 USDGross price for quantities from 200 pcs - 7.00 USD
Net price for quantities from 300 pcs - 6.84 USDGross price for quantities from 300 pcs - 6.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs