+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200030301

Enclosure for connectors: HDC; size 3A; Han® A; with latch

Manufacturer: HARTING

Manufacturer part number:
09200030301
TME Symbol:
09200030301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for panel mounting
Application - series/manufacturer
Han® A
Locking system
with latch
Spatial orientation
straight
Enclosure material
zinc alloy
Body colour
grey
Engineering PN
Han 3A-agg-QB
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight32.72 g
Certificates
EAN code5713140038424

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200030301
242 in TME stock
Net price for quantities from 1 pcs - 7.86 USDGross price for quantities from 1 pcs - 7.86 USD
Net price for quantities from 10 pcs - 7.35 USDGross price for quantities from 10 pcs - 7.35 USD
Net price for quantities from 20 pcs - 7.08 USDGross price for quantities from 20 pcs - 7.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs