+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200030306

Enclosure for connectors: HDC; size 3A; Han® A; with latch

Manufacturer: HARTING

Manufacturer part number:
09200030306
TME Symbol:
09200030306

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for panel mounting
Application - series/manufacturer
Han® A
Locking system
with latch
Spatial orientation
straight
Enclosure material
zinc alloy
Body colour
grey
Engineering PN
Han 3A-agg-QB-K Kappe mit Dichtung
Insert mounting
21x21mm
Operating temperature
-40...125°C
Connector variant
  • with cover
  • with extra seal
Gross weight64.309 g
Certificates
EAN code5713140038455

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200030306
0 in TME stock
Net price for quantities from 1 pcs - 34.44 USDGross price for quantities from 1 pcs - 34.44 USD
Net price for quantities from 5 pcs - 32.14 USDGross price for quantities from 5 pcs - 32.14 USD
Net price for quantities from 10 pcs - 24.09 USDGross price for quantities from 10 pcs - 24.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs