+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200030620

Enclosure for connectors: HDC; size 3A; for cable; Han; IP65; PG11

Manufacturer: HARTING

Manufacturer part number:
09200030620
TME Symbol:
09200030620

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han
IP rating
IP65
Locking system
for latch
Spatial orientation
angled
Body material
plastic
Gland thread
PG11
Engineering PN
Han 3A-GW-PG11
Insert mounting
21x21mm
Gross weight13.62 g
EAN code5713140038608

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200030620
36 in TME stock
Net price for quantities from 1 pcs - 5.51 USDGross price for quantities from 1 pcs - 5.51 USD
Net price for quantities from 30 pcs - 4.83 USDGross price for quantities from 30 pcs - 4.83 USD
Net price for quantities from 50 pcs - 4.66 USDGross price for quantities from 50 pcs - 4.66 USD
Net price for quantities from 100 pcs - 4.44 USDGross price for quantities from 100 pcs - 4.44 USD
Net price for quantities from 250 pcs - 4.16 USDGross price for quantities from 250 pcs - 4.16 USD
Net price for quantities from 500 pcs - 3.96 USDGross price for quantities from 500 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs