+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200030720

Enclosure for connectors: HDC; size 3A; for cable; Han; IP65; PG11

Manufacturer: HARTING

Manufacturer part number:
09200030720
TME Symbol:
09200030720

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han
IP rating
IP65
Locking system
with latch
Spatial orientation
straight
Body material
plastic
Gland thread
PG11
Engineering PN
Han 3A-HCC/P-DL-1Pg11-grey
Insert mounting
21x21mm
Gross weight16.5 g
EAN code5713140038646

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200030720
27 in TME stock
Net price for quantities from 1 pcs - 9.90 USDGross price for quantities from 1 pcs - 9.90 USD
Net price for quantities from 10 pcs - 7.62 USDGross price for quantities from 10 pcs - 7.62 USD
Net price for quantities from 20 pcs - 6.34 USDGross price for quantities from 20 pcs - 6.34 USD
Net price for quantities from 30 pcs - 5.71 USDGross price for quantities from 30 pcs - 5.71 USD
Net price for quantities from 50 pcs - 5.21 USDGross price for quantities from 50 pcs - 5.21 USD
Net price for quantities from 100 pcs - 5.02 USDGross price for quantities from 100 pcs - 5.02 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs