+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

09200030801

Enclosure for connectors: HDC; size 3A; Han® A; with latch


Manufacturer: HARTING

Manufacturer part number:
09200030801
TME Symbol:
09200030801

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for panel mounting
Application - series/manufacturer
Han® A
Locking system
with latch
Spatial orientation
angled 90°
Enclosure material
zinc alloy
Body colour
grey
Engineering PN
Han 3A-AGW-QB
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight63 g
EAN code5713140038677

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200030801
77 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.52 USDGross price for quantities from 1 pcs - 12.52 USD
Net price for quantities from 10 pcs - 10.62 USDGross price for quantities from 10 pcs - 10.62 USD
Net price for quantities from 20 pcs - 10.15 USDGross price for quantities from 20 pcs - 10.15 USD
Net price for quantities from 30 pcs - 9.87 USDGross price for quantities from 30 pcs - 9.87 USD
Net price for quantities from 50 pcs - 9.61 USDGross price for quantities from 50 pcs - 9.61 USD
Net price for quantities from 100 pcs - 9.20 USDGross price for quantities from 100 pcs - 9.20 USD
Net price for quantities from 150 pcs - 8.93 USDGross price for quantities from 150 pcs - 8.93 USD
Net price for quantities from 200 pcs - 8.73 USDGross price for quantities from 200 pcs - 8.73 USD
Packaging method by the manufacturer:
Bag = 10 pcs