+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200030810

Enclosure for connectors: HDC; size 3A; Han® A; with latch

Manufacturer: HARTING

Manufacturer part number:
09200030810
TME Symbol:
09200030810

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® A
Locking system
with latch
Spatial orientation
angled 90°
Enclosure material
zinc alloy
Body colour
grey
Engineering PN
Han A Base Angled 1Lever
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight66.5 g
Certificates
EAN code5713140038684

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200030810
62 in TME stock
Net price for quantities from 1 pcs - 14.51 USDGross price for quantities from 1 pcs - 14.51 USD
Net price for quantities from 10 pcs - 12.52 USDGross price for quantities from 10 pcs - 12.52 USD
Net price for quantities from 20 pcs - 11.91 USDGross price for quantities from 20 pcs - 11.91 USD
Net price for quantities from 30 pcs - 11.58 USDGross price for quantities from 30 pcs - 11.58 USD
Net price for quantities from 50 pcs - 11.17 USDGross price for quantities from 50 pcs - 11.17 USD
Net price for quantities from 100 pcs - 10.66 USDGross price for quantities from 100 pcs - 10.66 USD
Net price for quantities from 150 pcs - 10.38 USDGross price for quantities from 150 pcs - 10.38 USD
Net price for quantities from 200 pcs - 10.18 USDGross price for quantities from 200 pcs - 10.18 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs