+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200030820

Enclosure for connectors: HDC; size 3A; Han® A; with latch

Manufacturer: HARTING

Manufacturer part number:
09200030820
TME Symbol:
09200030820

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for panel mounting
Application - series/manufacturer
Han® A
Locking system
with latch
Spatial orientation
angled 90°
Enclosure material
polycarbonate
Body colour
grey
Engineering PN
Han 3A-HBMA/P-DL-1Pg11-grey
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight16.24 g
EAN code5713140038707

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200030820
23 in TME stock
Net price for quantities from 1 pcs - 9.00 USDGross price for quantities from 1 pcs - 9.00 USD
Net price for quantities from 10 pcs - 7.36 USDGross price for quantities from 10 pcs - 7.36 USD
Net price for quantities from 50 pcs - 6.80 USDGross price for quantities from 50 pcs - 6.80 USD
Net price for quantities from 250 pcs - 6.27 USDGross price for quantities from 250 pcs - 6.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs