+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200031440

Enclosure for connectors: HDC; size 3A; for cable; Han® A; PG11

Manufacturer: HARTING

Manufacturer part number:
09200031440
TME Symbol:
09200031440

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
Locking system
for latch
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
PG11
Body colour
grey
Engineering PN
Han 3A-HTE-PG11
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight65.03 g
EAN code5713140038769

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200031440
335 in TME stock
Net price for quantities from 1 pcs - 7.91 USDGross price for quantities from 1 pcs - 7.91 USD
Net price for quantities from 10 pcs - 7.18 USDGross price for quantities from 10 pcs - 7.18 USD
Net price for quantities from 50 pcs - 6.61 USDGross price for quantities from 50 pcs - 6.61 USD
Net price for quantities from 100 pcs - 6.35 USDGross price for quantities from 100 pcs - 6.35 USD
Net price for quantities from 250 pcs - 6.02 USDGross price for quantities from 250 pcs - 6.02 USD
Net price for quantities from 400 pcs - 5.85 USDGross price for quantities from 400 pcs - 5.85 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs