+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200031750

Enclosure for connectors: HDC; size 3A; for cable; Han® A; PG11


Manufacturer: HARTING

Manufacturer part number:
09200031750
TME Symbol:
09200031750

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
Locking system
with latch
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
PG11
Body colour
grey
Engineering PN
Han 3A-kg-QB-11
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight73.5 g
EAN code5713140038813

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200031750
38 in TME stock
Net price for quantities from 1 pcs - 14.03 USDGross price for quantities from 1 pcs - 14.03 USD
Net price for quantities from 10 pcs - 12.11 USDGross price for quantities from 10 pcs - 12.11 USD
Net price for quantities from 20 pcs - 11.51 USDGross price for quantities from 20 pcs - 11.51 USD
Net price for quantities from 30 pcs - 11.19 USDGross price for quantities from 30 pcs - 11.19 USD
Net price for quantities from 50 pcs - 10.80 USDGross price for quantities from 50 pcs - 10.80 USD
Net price for quantities from 100 pcs - 10.33 USDGross price for quantities from 100 pcs - 10.33 USD
Net price for quantities from 200 pcs - 9.94 USDGross price for quantities from 200 pcs - 9.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs