+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200035426

Protection cover; male; size 3A; Han; for latch; metal; Han 3A-AK

Manufacturer: HARTING

Manufacturer part number:
09200035426
TME Symbol:
09200035426

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Kind of connector
male
Case
size 3A
Application - series/manufacturer
Han
Locking system
for latch
Enclosure material
metal
Connectors application
male connectors
Engineering PN
Han 3A-AK
Insert mounting
21x21mm
Gross weight22.74 g
EAN code5713140038943

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200035426
0 in TME stock
Net price for quantities from 1 pcs - 17.91 USDGross price for quantities from 1 pcs - 17.91 USD
Net price for quantities from 10 pcs - 17.21 USDGross price for quantities from 10 pcs - 17.21 USD
Net price for quantities from 30 pcs - 16.03 USDGross price for quantities from 30 pcs - 16.03 USD
Net price for quantities from 50 pcs - 15.25 USDGross price for quantities from 50 pcs - 15.25 USD
Net price for quantities from 100 pcs - 14.20 USDGross price for quantities from 100 pcs - 14.20 USD
Net price for quantities from 250 pcs - 13.45 USDGross price for quantities from 250 pcs - 13.45 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs