+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200035442

Protection cover; Han 3A-C/P-f.Hood--DL-grey-w.cord

Manufacturer: HARTING

Manufacturer part number:
09200035442
TME Symbol:
09200035442

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Engineering PN
Han 3A-C/P-f.Hood--DL-grey-w.cord
Gross weight9.51 g
EAN code5713140038981
See other products in this category: HARTING connectors HARTING,
*
09200035442
0 in TME stock
Net price for quantities from 1 pcs - 15.69 USDGross price for quantities from 1 pcs - 15.69 USD
Net price for quantities from 10 pcs - 12.21 USDGross price for quantities from 10 pcs - 12.21 USD
Net price for quantities from 200 pcs - 10.99 USDGross price for quantities from 200 pcs - 10.99 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs