+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200100251

Enclosure for connectors: HDC; size 10A; Han® A; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
09200100251
TME Symbol:
09200100251

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® A
IP rating
IP65
Locking system
with latch
Enclosure material
aluminium alloy
Gland thread
PG16
Number of gland holes
1
Engineering PN
Han 10 A-asg1-LB-16
Insert mounting
49.5x16mm
Operating temperature
-40...125°C
Gross weight154.2 g
EAN code5713140039162

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200100251
20 in TME stock
Net price for quantities from 1 pcs - 24.00 USDGross price for quantities from 1 pcs - 24.00 USD
Net price for quantities from 5 pcs - 23.81 USDGross price for quantities from 5 pcs - 23.81 USD
Net price for quantities from 250 pcs - 21.27 USDGross price for quantities from 250 pcs - 21.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs