+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200100301

Enclosure for connectors: HDC; size 10A; Han® A; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
09200100301
TME Symbol:
09200100301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® A
IP rating
IP65
Locking system
with latch
Enclosure material
aluminium alloy
Engineering PN
Han 10 A-agg-LB
Insert mounting
49.5x16mm
Operating temperature
-40...125°C
Gross weight61.1 g
Certificates
EAN code5713140039223

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200100301
102 in TME stock
Net price for quantities from 1 pcs - 17.56 USDGross price for quantities from 1 pcs - 17.56 USD
Net price for quantities from 50 pcs - 15.71 USDGross price for quantities from 50 pcs - 15.71 USD
Net price for quantities from 100 pcs - 14.96 USDGross price for quantities from 100 pcs - 14.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs