+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200100321

Enclosure for connectors: HDC; size 10A; Han; IP65; with latch

Manufacturer: HARTING

Manufacturer part number:
09200100321
TME Symbol:
09200100321

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han
IP rating
IP65
Locking system
with latch
Connector variant
with cover
Body material
aluminum alloy
Engineering PN
Han 10A-HBM-SL-C
Insert mounting
49.5x16mm
Operating temperature
-40...125°C
Gross weight83.45 g
EAN code5713140039247

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200100321
6 in TME stock
Net price for quantities from 1 pcs - 28.22 USDGross price for quantities from 1 pcs - 28.22 USD
Net price for quantities from 10 pcs - 25.86 USDGross price for quantities from 10 pcs - 25.86 USD
Net price for quantities from 25 pcs - 24.27 USDGross price for quantities from 25 pcs - 24.27 USD
Net price for quantities from 50 pcs - 23.07 USDGross price for quantities from 50 pcs - 23.07 USD
Net price for quantities from 100 pcs - 22.00 USDGross price for quantities from 100 pcs - 22.00 USD
No. of pieces (Multiplicity: 1)