+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200100440

Enclosure for connectors: HDC; size 10A; for cable; Han® A; IP65


Manufacturer: HARTING

Manufacturer part number:
09200100440
TME Symbol:
09200100440

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
IP rating
IP65
Locking system
for latch
Connector variant
high
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
PG16
Engineering PN
Han 10A-gg-16
Insert mounting
49.5x16mm
Operating temperature
-40...125°C
Gross weight157.2 g
Certificates
EAN code5713140039278

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200100440
7 in TME stock
Net price for quantities from 1 pcs - 27.57 USDGross price for quantities from 1 pcs - 27.57 USD
Net price for quantities from 5 pcs - 22.57 USDGross price for quantities from 5 pcs - 22.57 USD
Net price for quantities from 25 pcs - 21.23 USDGross price for quantities from 25 pcs - 21.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs