+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200100441

Enclosure for connectors: HDC; size 10A; for cable; Han® A; IP65

Manufacturer: HARTING

Manufacturer part number:
09200100441
TME Symbol:
09200100441

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
IP rating
IP65
Locking system
for latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
PG21
Engineering PN
Han 10A-gg-21
Insert mounting
49.5x16mm
Operating temperature
-40...125°C
Gross weight161 g
Certificates
EAN code5713140039285

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200100441
7 in TME stock
Net price for quantities from 1 pcs - 27.49 USDGross price for quantities from 1 pcs - 27.49 USD
Net price for quantities from 10 pcs - 25.21 USDGross price for quantities from 10 pcs - 25.21 USD
Net price for quantities from 25 pcs - 23.65 USDGross price for quantities from 25 pcs - 23.65 USD
Net price for quantities from 50 pcs - 22.49 USDGross price for quantities from 50 pcs - 22.49 USD
Net price for quantities from 100 pcs - 21.44 USDGross price for quantities from 100 pcs - 21.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.