+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200100540

Enclosure for connectors: HDC; for cable; IP65; high; angled; PG16

Manufacturer: HARTING

Manufacturer part number:
09200100540
TME Symbol:
09200100540

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
IP rating
IP65
Connector variant
high
Spatial orientation
angled
Enclosure material
metal
Body material
metal
Gland thread
PG16
Operating temperature
-40...125°C
Gross weight142.8 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
09200100540
0 in TME stock
Net price for quantities from 1 pcs - 24.62 USDGross price for quantities from 1 pcs - 24.62 USD
Net price for quantities from 5 pcs - 24.39 USDGross price for quantities from 5 pcs - 24.39 USD
Net price for quantities from 50 pcs - 20.66 USDGross price for quantities from 50 pcs - 20.66 USD
Net price for quantities from 100 pcs - 19.26 USDGross price for quantities from 100 pcs - 19.26 USD
Net price for quantities from 250 pcs - 18.21 USDGross price for quantities from 250 pcs - 18.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.