+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200101440

Enclosure for connectors: HDC; size 10A; for cable; Han® A; IP65


Manufacturer: HARTING

Manufacturer part number:
09200101440
TME Symbol:
09200101440

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
IP rating
IP65
Locking system
for latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
PG13,5
Engineering PN
Han 10A-GG-13,5
Insert mounting
49.5x16mm
Operating temperature
-40...125°C
Gross weight78.52 g
EAN code5713140039353

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200101440
20 in TME stock
Net price for quantities from 1 pcs - 24.90 USDGross price for quantities from 1 pcs - 24.90 USD
Net price for quantities from 50 pcs - 20.69 USDGross price for quantities from 50 pcs - 20.69 USD
Net price for quantities from 100 pcs - 19.30 USDGross price for quantities from 100 pcs - 19.30 USD
Net price for quantities from 250 pcs - 17.61 USDGross price for quantities from 250 pcs - 17.61 USD
Net price for quantities from 500 pcs - 16.51 USDGross price for quantities from 500 pcs - 16.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.