+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200101541

Enclosure for connectors: HDC; size 10A; for cable; Han; IP65

Manufacturer: HARTING

Manufacturer part number:
09200101541
TME Symbol:
09200101541

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
for cable
Application - series/manufacturer
Han
IP rating
IP65
Locking system
for latch
Spatial orientation
angled
Body material
metal
Gland thread
PG16
Engineering PN
Han 10A-gs-16
Insert mounting
49.5x16mm
Gross weight92.1 g
EAN code5713140039360

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200101541
15 in TME stock
Net price for quantities from 1 pcs - 17.50 USDGross price for quantities from 1 pcs - 17.50 USD
Net price for quantities from 50 pcs - 16.53 USDGross price for quantities from 50 pcs - 16.53 USD
Net price for quantities from 100 pcs - 15.55 USDGross price for quantities from 100 pcs - 15.55 USD
Net price for quantities from 250 pcs - 14.75 USDGross price for quantities from 250 pcs - 14.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.