+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200102612

Connector: HDC; contact insert; male; 16A; 250V; Han® A; PIN: 10


Manufacturer: HARTING

Manufacturer part number:
09200102612
TME Symbol:
09200102612

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.25kV
Manufacturer series
Han® A
Number of pins
10
Connector pinout layout
10+PE
Case
size 10A
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
1...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han 10A-STI-S
Insert mounting
49.5x16mm
Operating temperature
-40...125°C
Gross weight49.77 g
Certificates
EAN code5713140039391

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09200102612
31 in TME stock
Net price for quantities from 1 pcs - 24.18 USDGross price for quantities from 1 pcs - 24.18 USD
Net price for quantities from 5 pcs - 16.38 USDGross price for quantities from 5 pcs - 16.38 USD
Net price for quantities from 50 pcs - 14.75 USDGross price for quantities from 50 pcs - 14.75 USD
Net price for quantities from 100 pcs - 14.46 USDGross price for quantities from 100 pcs - 14.46 USD
Net price for quantities from 250 pcs - 13.79 USDGross price for quantities from 250 pcs - 13.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.