+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200102614

Connector: HDC; contact insert; male; 16A; 250V; Han® A; PIN: 10


Manufacturer: HARTING

Manufacturer part number:
09200102614
TME Symbol:
09200102614

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.25kV
Manufacturer series
Han® A
Number of pins
10
Connector pinout layout
10+PE
Case
size 10A
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Connector variant
with wire protector
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
1...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Insert mounting
49.5x16mm
Operating temperature
-40...125°C
Gross weight50 g
Certificates
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09200102614
5 in TME stock
Net price for quantities from 1 pcs - 20.06 USDGross price for quantities from 1 pcs - 20.06 USD
Net price for quantities from 10 pcs - 18.52 USDGross price for quantities from 10 pcs - 18.52 USD
Net price for quantities from 25 pcs - 17.39 USDGross price for quantities from 25 pcs - 17.39 USD
Net price for quantities from 50 pcs - 16.53 USDGross price for quantities from 50 pcs - 16.53 USD
Net price for quantities from 100 pcs - 15.76 USDGross price for quantities from 100 pcs - 15.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.