+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200105423

Protection cover; PIN: 14; size 10A; Han; with latch; metal


Manufacturer: HARTING

Manufacturer part number:
09200105423
TME Symbol:
09200105423

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Number of pins
14
Case
size 10A
Application - series/manufacturer
Han
Locking system
with latch
Enclosure material
metal
Engineering PN
Han 10A-AK-LB (Schnur fuer Pg 13,5/16)
Insert mounting
49.5x16mm
Gross weight81.8 g
EAN code5713140039551

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200105423
14 in TME stock
Net price for quantities from 1 pcs - 35.06 USDGross price for quantities from 1 pcs - 35.06 USD
Net price for quantities from 100 pcs - 30.80 USDGross price for quantities from 100 pcs - 30.80 USD
Net price for quantities from 250 pcs - 29.51 USDGross price for quantities from 250 pcs - 29.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.