+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200160222

Enclosure for connectors: HDC; for cable; IP65; angled; PG21


Manufacturer: HARTING

Manufacturer part number:
09200160222
TME Symbol:
09200160222

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
IP rating
IP65
Spatial orientation
angled
Gland thread
PG21
Engineering PN
Han 16 A-asg1-LB-K-21
Operating temperature
-40...125°C
Gross weight199.82 g
Certificates
EAN code5713140039599
See other products in this category: HARTING connectors HARTING,
*
09200160222
0 in TME stock
Net price for quantities from 1 pcs - 72.08 USDGross price for quantities from 1 pcs - 72.08 USD
Net price for quantities from 3 pcs - 60.71 USDGross price for quantities from 3 pcs - 60.71 USD
Net price for quantities from 5 pcs - 53.12 USDGross price for quantities from 5 pcs - 53.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.