+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200160291

Enclosure for connectors: HDC; size 16A; Han; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
09200160291
TME Symbol:
09200160291

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han
IP rating
IP65
Locking system
with latch
Body material
aluminum alloy
Gland thread
PG16
Number of gland holes
2
Engineering PN
Han 16 A-asg2-LB-16
Insert mounting
66x16mm
Operating temperature
-40...125°C
Gross weight65.133 g
Certificates
EAN code5713140039636

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200160291
1 in TME stock
Net price for quantities from 1 pcs - 35.37 USDGross price for quantities from 1 pcs - 35.37 USD
Net price for quantities from 3 pcs - 31.65 USDGross price for quantities from 3 pcs - 31.65 USD
Net price for quantities from 5 pcs - 27.93 USDGross price for quantities from 5 pcs - 27.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.