+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200160301

Enclosure for connectors: HDC; size 16A; Han® A; IP65; with latch

Manufacturer: HARTING

Manufacturer part number:
09200160301
TME Symbol:
09200160301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® A
IP rating
IP65
Locking system
with latch
Enclosure material
aluminium alloy
Engineering PN
Han 16A-HBM-SL
Insert mounting
66x16mm
Operating temperature
-40...125°C
Gross weight69.9 g
Certificates
EAN code5713140039667

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200160301
102 in TME stock
Net price for quantities from 1 pcs - 25.84 USDGross price for quantities from 1 pcs - 25.84 USD
Net price for quantities from 5 pcs - 23.89 USDGross price for quantities from 5 pcs - 23.89 USD
Net price for quantities from 10 pcs - 22.82 USDGross price for quantities from 10 pcs - 22.82 USD
Net price for quantities from 25 pcs - 21.39 USDGross price for quantities from 25 pcs - 21.39 USD
Net price for quantities from 50 pcs - 20.36 USDGross price for quantities from 50 pcs - 20.36 USD
Net price for quantities from 100 pcs - 19.40 USDGross price for quantities from 100 pcs - 19.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.